
301802S | |
|---|---|
DigiKey Part Number | 2181-301802S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 301802S |
Description | CABLE 2COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 75% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.266" (6.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 5 | 3,61600 € | 18,08 € |
| 10 | 3,44200 € | 34,42 € |
| 25 | 3,22560 € | 80,64 € |
| 50 | 3,06920 € | 153,46 € |
| 100 | 2,91950 € | 291,95 € |
| 250 | 2,73080 € | 682,70 € |
| 500 | 2,59484 € | 1.297,42 € |
| 1.000 | 2,46435 € | 2.464,35 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


