Fiber Optic Cable Orange POF 1000µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28020002

DigiKey Part Number
5614-28020002-ND
Manufacturer
Manufacturer Product Number
28020002
Description
HITRONIC POF DUPLEX PE-PUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange POF 1000µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyurethane (PU)
Manufacturer
LAPP
Jacket (Insulation) Diameter
0.217" (5.51mm)
Series
Tensile Strength
10.2kg
Packaging
Spool
Jacket Color
Orange
Part Status
Active
Bend Radius
55mm
Style
Standard
Operating Temperature
-40°C ~ 70°C
Type
POF
Core Material
Poly-Methyl Methacrylate (PMMA)
Core Diameter
980µm
Cladding Material
Fluoropolymer
Cladding Diameter
1000µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5002,76628 €1.383,14 €
1.0002,62709 €2.627,09 €
1.5002,54826 €3.822,39 €
2.5002,45157 €6.128,92 €
3.5002,38944 €8.363,04 €
Manufacturers Standard Package
Unit Price without VAT:2,76628 €
Unit Price with VAT:3,29187 €