
Category | Jacket (Insulation) Diameter 0.575" (14.61mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Orange |
Part Status Discontinued at DigiKey | Ratings UL Style 20234 |
Cable Type | Features Abrasion Resistant, Flame Retardant, Oil Resistant |
Number of Conductors 8 (2 Twisted Pairs + 4) | Usage Industrial |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 140/0.0059"; 56/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |



