4 Conductor Multi-Conductor Cable Orange 14 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27951

DigiKey Part Number
2181-27951-100-ND
Manufacturer
Manufacturer Product Number
27951
Description
CABLE 4COND 14AWG ORG SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
140/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.418" (10.62mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Orange
Ratings
UL Style 20234
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 14AWG ORG SHLD FOOT
In-Stock: 621
Unit Price: 11,10000 €
CABLE 4CON 14AWG ORNG SHLD 25'
In-Stock: 0
Unit Price:
CABLE 4CON 14AWG ORNG SHLD 10'
In-Stock: 0
Unit Price:
CABLE 4CON 14AWG ORNG SHLD 50'
In-Stock: 0
Unit Price: