
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.496" (12.60mm) | |
Tensile Strength | 153kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 252mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Core Material | Glass | |
Cladding Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,36870 € | 873,74 € |
| 400 | 4,29268 € | 1.717,07 € |
| Unit Price without VAT: | 4,36870 € |
|---|---|
| Unit Price with VAT: | 5,19875 € |

