
Category | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Manufacturer LAPP | Jacket (Insulation) Diameter 0.378" (9.60mm) |
Series | Tensile Strength 153kg |
Packaging Spool | Jacket Color Green |
Part Status Active | Bend Radius 192mm |
Style Standard | Operating Temperature -30°C ~ 70°C |
Type Singlemode | Core Material Glass |
Core Diameter 9µm | Cladding Material Glass |
Cladding Diameter 125µm |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 200 | 2,02880 € | 405,76 € |
| 400 | 1,92848 € | 771,39 € |
| 600 | 1,88550 € | 1.131,30 € |
| Unit Price without VAT: | 2,02880 € |
|---|---|
| Unit Price with VAT: | 2,41427 € |

