
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Tensile Strength | 153kg | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | 192mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Core Material | Glass | |
Cladding Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,89350 € | 578,70 € |
| 400 | 2,75780 € | 1.103,12 € |
| Unit Price without VAT: | 2,89350 € |
|---|---|
| Unit Price with VAT: | 3,44327 € |

