
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.512" (13.00mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 260mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | Glass | |
Cladding Material | Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,09570 € | 1.509,57 € |
| 200 | 14,33645 € | 2.867,29 € |
| 300 | 13,90650 € | 4.171,95 € |
| 500 | 13,37902 € | 6.689,51 € |
| Unit Price without VAT: | 15,09570 € |
|---|---|
| Unit Price with VAT: | 17,96388 € |

