Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26300104

DigiKey Part Number
5614-26300104-ND
Manufacturer
Manufacturer Product Number
26300104
Description
HITRONIC HRM-FD1000 4G 62,5/125
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
Multimode
Length
-
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.307" (7.80mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
156mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
Glass
Cladding Material
Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2005,93985 €1.187,97 €
Manufacturers Standard Package
Unit Price without VAT:5,93985 €
Unit Price with VAT:7,06842 €