
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,25300 € | 82,53 € |
| 25 | 7,73560 € | 193,39 € |
| 50 | 7,36640 € | 368,32 € |
| 100 | 7,01480 € | 701,48 € |
| 250 | 6,57580 € | 1.643,95 € |
| 500 | 6,26222 € | 3.131,11 € |
| 1.000 | 5,96369 € | 5.963,69 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |

