
24441412 | |
|---|---|
DigiKey Part Number | 5614-24441412-ND |
Manufacturer | |
Manufacturer Product Number | 24441412 |
Description | ETHERLINE LAN CAT.6A 5,0 WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,43000 € | 19,43 € |
| 10 | 16,51400 € | 165,14 € |
| 25 | 15,47960 € | 386,99 € |
| 50 | 14,74080 € | 737,04 € |
| 100 | 14,03760 € | 1.403,76 € |
| 250 | 13,15964 € | 3.289,91 € |
| 500 | 12,53234 € | 6.266,17 € |
| Unit Price without VAT: | 19,43000 € |
|---|---|
| Unit Price with VAT: | 23,12170 € |

