
24441397 | |
|---|---|
DigiKey Part Number | 5614-24441397-ND |
Manufacturer | |
Manufacturer Product Number | 24441397 |
Description | ETHERLINE LAN CAT.6A 5,0 RD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030050 | Weidmüller | 1 | 281-7005-ND | 20,20000 € | Parametric Equivalent |
| TRD695ASR-RED-5M | L-com | 0 | 5073-TRD695ASR-RED-5M-ND | 41,22000 € | Parametric Equivalent |
| TRD695ASX-RED-5M | L-com | 0 | 5073-TRD695ASX-RED-5M-ND | 41,22000 € | Parametric Equivalent |
| TRD695ASZX-RED-5M | L-com | 0 | 5073-TRD695ASZX-RED-5M-ND | 43,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 € | 19,19 € |
| 10 | 16,30900 € | 163,09 € |
| 25 | 15,28680 € | 382,17 € |
| 50 | 14,55760 € | 727,88 € |
| 100 | 13,86310 € | 1.386,31 € |
| 250 | 12,99604 € | 3.249,01 € |
| 500 | 12,37654 € | 6.188,27 € |
| Unit Price without VAT: | 19,19000 € |
|---|---|
| Unit Price with VAT: | 22,83610 € |

