
24441383 | |
|---|---|
DigiKey Part Number | 5614-24441383-ND |
Manufacturer | |
Manufacturer Product Number | 24441383 |
Description | ETHERLINE LAN CAT.6A 7,5 OR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLOR-25F-CAT6A-PATCH | StarTech.com | 8 | 5214-NLOR-25F-CAT6A-PATCH-ND | 39,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 22,18700 € | 221,87 € |
| 25 | 20,79880 € | 519,97 € |
| 50 | 19,80640 € | 990,32 € |
| 100 | 18,86170 € | 1.886,17 € |
| 250 | 17,68220 € | 4.420,55 € |
| 500 | 16,83946 € | 8.419,73 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

