
24441367 | |
|---|---|
DigiKey Part Number | 5614-24441367-ND |
Manufacturer | |
Manufacturer Product Number | 24441367 |
Description | ETHERLINE LAN CAT.6A 5,0 GY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 16,19000 € | 161,90 € |
| 25 | 15,17600 € | 379,40 € |
| 50 | 14,45180 € | 722,59 € |
| 100 | 13,76240 € | 1.376,24 € |
| 250 | 12,90168 € | 3.225,42 € |
| 500 | 12,28658 € | 6.143,29 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

