
24441355 | |
|---|---|
DigiKey Part Number | 5614-24441355-ND |
Manufacturer | |
Manufacturer Product Number | 24441355 |
Description | ETHERLINE LAN CAT.6A 15,0 GN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,38000 € | 44,38 € |
| 10 | 37,72400 € | 377,24 € |
| 25 | 35,36240 € | 884,06 € |
| 50 | 33,67580 € | 1.683,79 € |
| 100 | 32,07040 € | 3.207,04 € |
| 250 | 30,06544 € | 7.516,36 € |
| Unit Price without VAT: | 44,38000 € |
|---|---|
| Unit Price with VAT: | 52,81220 € |

