
24441337 | |
|---|---|
DigiKey Part Number | 5614-24441337-ND |
Manufacturer | |
Manufacturer Product Number | 24441337 |
Description | ETHERLINE LAN CAT.6A 5,0 BU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1112906 | Phoenix Contact | 10 | 277-1112906-ND | 137,02000 € | Parametric Equivalent |
| STP6X5MBUF2 | Panduit Corp | 1 | 298-19505-ND | 116,37000 € | Parametric Equivalent |
| TRD695ASR-BLU-5M | L-com | 0 | 5073-TRD695ASR-BLU-5M-ND | 149,95000 € | Parametric Equivalent |
| TRD695ASX-BLU-5M | L-com | 0 | 5073-TRD695ASX-BLU-5M-ND | 149,95000 € | Parametric Equivalent |
| TRD695ASZX-BLU-5M | L-com | 0 | 5073-TRD695ASZX-BLU-5M-ND | 156,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,43900 € | 164,39 € |
| 25 | 15,40920 € | 385,23 € |
| 50 | 14,67400 € | 733,70 € |
| 100 | 13,97400 € | 1.397,40 € |
| 250 | 13,10000 € | 3.275,00 € |
| 500 | 12,47556 € | 6.237,78 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |

