6 (5 + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24420059

DigiKey Part Number
5614-24420059-ND
Manufacturer
Manufacturer Product Number
24420059
Description
EPIC POWER LS1 A3 5+PE (20)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (5 + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6 (5 + PE)
Grade
-
Qualification
-
Shell Size - Insert
M23
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
25A
Voltage Rating
630V
Cable Opening
-
Operating Temperature
-25°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,18000 €23,18 €
1019,70300 €197,03 €
2518,46880 €461,72 €
5017,58740 €879,37 €
10016,74870 €1.674,87 €
25015,70116 €3.925,29 €
50014,95278 €7.476,39 €
Manufacturers Standard Package
Unit Price without VAT:23,18000 €
Unit Price with VAT:27,58420 €