
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | M12 | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 15m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,56000 € | 40,56 € |
| 5 | 37,35400 € | 186,77 € |
| 10 | 36,16200 € | 361,62 € |
| 25 | 34,73480 € | 868,37 € |
| 50 | 33,75840 € | 1.687,92 € |
| 100 | 32,86270 € | 3.286,27 € |
| Unit Price without VAT: | 40,56000 € |
|---|---|
| Unit Price with VAT: | 48,26640 € |

