
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60VDC |
Termination Crimp | Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation T | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 2 | 23,19500 € | 46,39 € |
| 3 | 22,53333 € | 67,60 € |
| 5 | 21,72800 € | 108,64 € |
| 7 | 21,21000 € | 148,47 € |
| 10 | 20,67400 € | 206,74 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,98840 € |

