
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 8 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,71000 € | 44,71 € |
| 5 | 41,21600 € | 206,08 € |
| 10 | 39,91500 € | 399,15 € |
| 25 | 38,36000 € | 959,00 € |
| 50 | 37,29520 € | 1.864,76 € |
| 100 | 36,31820 € | 3.631,82 € |
| Unit Price without VAT: | 44,71000 € |
|---|---|
| Unit Price with VAT: | 53,20490 € |

