
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 8 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,93000 € | 32,93 € |
| 5 | 30,25600 € | 151,28 € |
| 10 | 29,26100 € | 292,61 € |
| 25 | 28,07000 € | 701,75 € |
| 50 | 27,25540 € | 1.362,77 € |
| 100 | 26,50790 € | 2.650,79 € |
| Unit Price without VAT: | 32,93000 € |
|---|---|
| Unit Price with VAT: | 39,18670 € |

