
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 8 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 2m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 5 | 22,97200 € | 114,86 € |
| 10 | 22,18700 € | 221,87 € |
| 25 | 21,24960 € | 531,24 € |
| 50 | 20,60800 € | 1.030,40 € |
| 100 | 20,01970 € | 2.001,97 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

