M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260616

DigiKey Part Number
5614-22260616-ND
Manufacturer
Manufacturer Product Number
22260616
Description
AB-C8-10,0PUR-M12FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
LAPP
Connector - Sensor
M12
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
10m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,80000 €45,80 €
542,23600 €211,18 €
1040,90800 €409,08 €
2539,32040 €983,01 €
5038,23380 €1.911,69 €
10037,23650 €3.723,65 €
Manufacturers Standard Package
Unit Price without VAT:45,80000 €
Unit Price with VAT:54,50200 €