
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 5 | 18,59000 € | 92,95 € |
| 10 | 17,93700 € | 179,37 € |
| 25 | 17,15760 € | 428,94 € |
| 50 | 16,62420 € | 831,21 € |
| 100 | 16,13480 € | 1.613,48 € |
| 500 | 15,14830 € | 7.574,15 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

