
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 600mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,20000 € | 19,20 € |
| 5 | 17,53000 € | 87,65 € |
| 10 | 16,91100 € | 169,11 € |
| 25 | 16,16960 € | 404,24 € |
| 50 | 15,66260 € | 783,13 € |
| 100 | 15,19760 € | 1.519,76 € |
| 500 | 14,26036 € | 7.130,18 € |
| Unit Price without VAT: | 19,20000 € |
|---|---|
| Unit Price with VAT: | 22,84800 € |

