Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260566

DigiKey Part Number
5614-22260566-ND
Manufacturer
Manufacturer Product Number
22260566
Description
AB-C3-M12MS-0,3PUR-C-1L-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
LAPP
Connector - Sensor
Rectangular
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
300mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,62000 €19,62 €
517,91800 €89,59 €
1017,28600 €172,86 €
2516,53120 €413,28 €
5016,01480 €800,74 €
10015,54110 €1.554,11 €
50014,58644 €7.293,22 €
Manufacturers Standard Package
Unit Price without VAT:19,62000 €
Unit Price with VAT:23,34780 €