
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,60000 € | 28,60 € |
| 5 | 26,23200 € | 131,16 € |
| 10 | 25,35300 € | 253,53 € |
| 25 | 24,30080 € | 607,52 € |
| 50 | 23,58120 € | 1.179,06 € |
| 100 | 22,92070 € | 2.292,07 € |
| Unit Price without VAT: | 28,60000 € |
|---|---|
| Unit Price with VAT: | 34,03400 € |

