
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,64000 € | 26,64 € |
| 5 | 24,41200 € | 122,06 € |
| 10 | 23,58500 € | 235,85 € |
| 25 | 22,59680 € | 564,92 € |
| 50 | 21,92060 € | 1.096,03 € |
| 100 | 21,29990 € | 2.129,99 € |
| Unit Price without VAT: | 26,64000 € |
|---|---|
| Unit Price with VAT: | 31,70160 € |

