
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 300mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,39000 € | 30,39 € |
| 5 | 27,89800 € | 139,49 € |
| 10 | 26,97000 € | 269,70 € |
| 25 | 25,86040 € | 646,51 € |
| 50 | 25,10100 € | 1.255,05 € |
| 100 | 24,40420 € | 2.440,42 € |
| Unit Price without VAT: | 30,39000 € |
|---|---|
| Unit Price with VAT: | 36,16410 € |

