M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260412

DigiKey Part Number
5614-22260412-ND
Manufacturer
Manufacturer Product Number
22260412
Description
AB-C5-M12MS-1,0PUR-M12FS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
LAPP
Connector - Sensor
M12
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
1m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,77000 €22,77 €
520,84000 €104,20 €
1020,12100 €201,21 €
2519,26080 €481,52 €
5018,67240 €933,62 €
10018,13280 €1.813,28 €
Manufacturers Standard Package
Unit Price without VAT:22,77000 €
Unit Price with VAT:27,09630 €