
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | M12 | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 2m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 € | 15,62 € |
| 5 | 14,23200 € | 71,16 € |
| 10 | 13,71600 € | 137,16 € |
| 25 | 13,09840 € | 327,46 € |
| 50 | 12,67580 € | 633,79 € |
| 100 | 12,28820 € | 1.228,82 € |
| 500 | 11,50712 € | 5.753,56 € |
| Unit Price without VAT: | 15,62000 € |
|---|---|
| Unit Price with VAT: | 18,58780 € |

