M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260405

DigiKey Part Number
5614-22260405-ND
Manufacturer
Manufacturer Product Number
22260405
Description
AB-C5-5,0PUR-M12FS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
5
Manufacturer
LAPP
Connector - Sensor
M12
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
5m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,64000 €20,64 €
518,87200 €94,36 €
1018,21300 €182,13 €
2517,42480 €435,62 €
5016,88500 €844,25 €
10016,38960 €1.638,96 €
50015,39178 €7.695,89 €
Manufacturers Standard Package
Unit Price without VAT:20,64000 €
Unit Price with VAT:24,56160 €