M12 Connector M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260227

DigiKey Part Number
5614-22260227-ND
Manufacturer
Manufacturer Product Number
22260227
Description
AB-C3-M12MS-1,0PUR-M8FS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Positions
3
Connector - Sensor
M12
Termination
Connector
Connector - Cable
M8
Cable Length
1m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,36000 €19,36 €
517,68200 €88,41 €
1017,05700 €170,57 €
2516,31080 €407,77 €
5015,80020 €790,01 €
10015,33170 €1.533,17 €
50014,38742 €7.193,71 €
Manufacturers Standard Package
Unit Price without VAT:19,36000 €
Unit Price with VAT:23,03840 €