
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M8 | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 10m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 5 | 20,91200 € | 104,56 € |
| 10 | 20,19000 € | 201,90 € |
| 25 | 19,32560 € | 483,14 € |
| 50 | 18,73460 € | 936,73 € |
| 100 | 18,19220 € | 1.819,22 € |
| 500 | 17,09908 € | 8.549,54 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,20340 € |

