M8 Connector M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260219

DigiKey Part Number
5614-22260219-ND
Manufacturer
Manufacturer Product Number
22260219
Description
AB-C3-10,0PUR-M8FS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M8 Connector M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
LAPP
Connector - Sensor
M8
Series
Termination
Connector
Packaging
Box
Connector - Cable
M8
Part Status
Active
Cable Length
10m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,05000 €20,05 €
518,31800 €91,59 €
1017,67500 €176,75 €
2516,90640 €422,66 €
5016,38060 €819,03 €
10015,89820 €1.589,82 €
50014,92588 €7.462,94 €
Manufacturers Standard Package
Unit Price without VAT:20,05000 €
Unit Price with VAT:23,85950 €