
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M8 | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 5 | 17,06000 € | 85,30 € |
| 10 | 16,45600 € | 164,56 € |
| 25 | 15,73160 € | 393,29 € |
| 50 | 15,23660 € | 761,83 € |
| 100 | 14,78250 € | 1.478,25 € |
| 500 | 13,86738 € | 6.933,69 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,22920 € |

