
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | M8 | |
Termination | Connector | |
Connector - Cable | M8 | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 € | 14,55 € |
| 5 | 13,24800 € | 66,24 € |
| 10 | 12,76200 € | 127,62 € |
| 25 | 12,18160 € | 304,54 € |
| 50 | 11,78480 € | 589,24 € |
| 100 | 11,42060 € | 1.142,06 € |
| 500 | 10,68712 € | 5.343,56 € |
| Unit Price without VAT: | 14,55000 € |
|---|---|
| Unit Price with VAT: | 17,31450 € |

