M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260141

DigiKey Part Number
5614-22260141-ND
Manufacturer
Manufacturer Product Number
22260141
Description
AB-C8-2,0PUR-M12FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
LAPP
Connector - Sensor
M12
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
2m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,00000 €27,00 €
524,75800 €123,79 €
1023,92200 €239,22 €
2522,92320 €573,08 €
5022,23960 €1.111,98 €
10021,61270 €2.161,27 €
Manufacturers Standard Package
Unit Price without VAT:27,00000 €
Unit Price with VAT:32,13000 €