M12 Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260091

DigiKey Part Number
5614-22260091-ND
Manufacturer
Manufacturer Product Number
22260091
Description
AB-C8-M12MS-2,0PUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M12 Connector M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
LAPP
Connector - Sensor
M12
Series
Termination
Connector
Packaging
Box
Connector - Cable
M12
Part Status
Active
Cable Length
2m
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,84000 €23,84 €
521,83000 €109,15 €
1021,08300 €210,83 €
2520,18680 €504,67 €
5019,57420 €978,71 €
10019,01230 €1.901,23 €
Manufacturers Standard Package
Unit Price without VAT:23,84000 €
Unit Price with VAT:28,36960 €