7 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 25.00' (7.62m)
2202040

2218070

DigiKey Part Number
2181-2218070-ND
Manufacturer
Manufacturer Product Number
2218070
Description
CABLE 7 COND 18 AWG BLACK 25.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.398" (10.11mm)
Packaging
Bulk
Shield Type
Foil, Braid
Part Status
Active
Length
25.00' (7.62m)
Cable Type
Jacket Color
Black
Number of Conductors
7
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
32/0.0083"
Shield Coverage
100%, 70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0482,09218 €6.376,96 €
Manufacturers Standard Package
Unit Price without VAT:2,09218 €
Unit Price with VAT:2,48969 €