7 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221807

DigiKey Part Number
2181-221807-ND
Manufacturer
Manufacturer Product Number
221807
Description
CABLE 7 COND 18 AWG BLACK 50.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.373" (9.47mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
1000 V
Number of Conductors
7
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
32/0.0083"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,07410 €207,41 €
2001,97250 €394,50 €
3001,91503 €574,51 €
5001,84454 €922,27 €
7001,79927 €1.259,49 €
1.0001,75228 €1.752,28 €
Manufacturers Standard Package
Unit Price without VAT:2,07410 €
Unit Price with VAT:2,46818 €