5 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
2202040

2218050

DigiKey Part Number
2181-2218050-ND
2181-2218050-DS-ND
Manufacturer
Manufacturer Product Number
2218050
Description
CABLE 5 COND 18 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.371" (9.42mm)
Series
Shield Type
Foil, Braid
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
5
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
19/30
Shield Coverage
100%, 70%
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.825 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
14,02000 €4,02 €
53,59200 €17,96 €
103,42000 €34,20 €
253,20480 €80,12 €
503,04940 €152,47 €
1002,90070 €290,07 €
Spool
LengthUnit Price (Per Foot)Ext Price
2.5001,82426 €4.560,65 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €