
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.346" (8.79mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 762 | 1,29451 € | 986,42 € |
| 1.524 | 1,22968 € | 1.874,03 € |
| 2.286 | 1,19297 € | 2.727,13 € |
| 3.810 | 1,14796 € | 4.373,73 € |
| 5.334 | 1,11903 € | 5.968,91 € |
| 7.620 | 1,08898 € | 8.298,03 € |
| Unit Price without VAT: | 1,29451 € |
|---|---|
| Unit Price with VAT: | 1,54047 € |





