
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.297" (7.54mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,45000 € | 65,45 € |
2 | 62,29500 € | 124,59 € |
3 | 60,50667 € | 181,52 € |
5 | 58,31800 € | 291,59 € |
7 | 56,91429 € | 398,40 € |
10 | 55,45600 € | 554,56 € |
25 | 51,85040 € | 1.296,26 € |
50 | 49,25020 € | 2.462,51 € |
100 | 46,75400 € | 4.675,40 € |
Unit Price without VAT: | 65,45000 € |
---|---|
Unit Price with VAT: | 77,88550 € |