34 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221634

DigiKey Part Number
2181-221634-ND
2181-221634-DS-ND
Manufacturer
Manufacturer Product Number
221634
Description
CABLE 34 COND 16 AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 34 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
34
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.906" (23.01mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
123,87000 €23,87 €
521,30000 €106,50 €
1020,26600 €202,66 €
2518,96480 €474,12 €
5018,02700 €901,35 €
10017,12720 €1.712,72 €
Bulk
QuantityUnit PriceExt Price
1.00013,57059 €13.570,59 €
Manufacturers Standard Package
Unit Price without VAT:23,87000 €
Unit Price with VAT:28,40530 €