8 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221608

DigiKey Part Number
2181-221608-ND
2181-221608-DS-ND
Manufacturer
Manufacturer Product Number
221608
Description
CABLE 8 COND 16 AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.445" (11.30mm)
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
8
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.562 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
15,15000 €5,15 €
54,60200 €23,01 €
104,38000 €43,80 €
254,10360 €102,59 €
503,90460 €195,23 €
1003,71360 €371,36 €
Bulk
LengthUnit Price (Per Foot)Ext Price
1.0002,44179 €2.441,79 €
Manufacturers Standard Package
Unit Price without VAT:5,15000 €
Unit Price with VAT:6,12850 €