


2216070 | |
|---|---|
DigiKey Part Number | 2181-2216070-ND |
Manufacturer | |
Manufacturer Product Number | 2216070 |
Description | CABLE 7 COND 16 AWG BLACK 25.00' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.443" (11.25mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,28300 € | 428,30 € |
| 200 | 4,07135 € | 814,27 € |
| 300 | 3,95160 € | 1.185,48 € |
| 500 | 3,80468 € | 1.902,34 € |
| 700 | 3,71034 € | 2.597,24 € |
| 1.000 | 3,61232 € | 3.612,32 € |
| Unit Price without VAT: | 4,28300 € |
|---|---|
| Unit Price with VAT: | 5,09677 € |

