5 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
2202040

2216050

DigiKey Part Number
2181-2216050-ND
2181-2216050-DS-ND
Manufacturer
Manufacturer Product Number
2216050
Description
CABLE 5 COND 16 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Foil, Braid
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,91000 €4,91 €
54,37800 €21,89 €
104,17000 €41,70 €
253,90600 €97,65 €
503,71660 €185,83 €
1003,53470 €353,47 €
Spool
QuantityUnit PriceExt Price
2.5002,38144 €5.953,60 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €