3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2216030

DigiKey Part Number
2181-2216030-100-ND
Manufacturer
Manufacturer Product Number
2216030
Description
CABLE 3COND 16AWG BLK SHD 1=100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.350" (8.89mm)
Series
Shield Type
Foil, Braid
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Features
Direct Burial, Oil Resistant, UV Resistant
Number of Conductors
3
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Conductor Strand
30/0.0102"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,15000 €226,15 €
2215,09500 €430,19 €
Manufacturers Standard Package
Unit Price without VAT:226,15000 €
Unit Price with VAT:269,11850 €
Alternate Length
CABLE 3COND 16AWG BLK SHLD FEET
In-Stock: 2594
Unit Price: 3,52000 €
CABLE 3COND 16AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLK SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 16AWG BLK SHLD 50'
In-Stock: 0
Unit Price: