18 Conductor Multi-Conductor Cable Black 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221418

DigiKey Part Number
2181-221418-ND
2181-221418-DS-ND
Manufacturer
Manufacturer Product Number
221418
Description
CABLE 18 COND 14 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.736" (18.69mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
1000 V
Cable Type
Operating Temperature
-40°C ~ 90°C
Number of Conductors
18
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000 Feet
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
113,53000 €13,53 €
512,07400 €60,37 €
1011,49100 €114,91 €
2510,75760 €268,94 €
5010,22980 €511,49 €
1009,72330 €972,33 €
Spool
LengthUnit Price (Per Foot)Ext Price
1.0007,07372 €7.073,72 €
Manufacturers Standard Package
Unit Price without VAT:13,53000 €
Unit Price with VAT:16,10070 €